Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.50 |
25+ | £3.28 |
100+ | £2.77 |
Buy 13A Plug (Moulded) and Lead (Fused 5A) from TruConnect - a non-rewirable standard sleeved fused 13A plug moulded to a 2m length of 3-core 1mm² cable.
Incorporating the following features: 5A current rating, black colour, 3 x 1mm² cable type, BS1363/A, KEMA, VDE, a non-rewireable standard sleeved fused 13A plug moulded to a 2m length of 3-core 1mm² cable, free end stripped for easy connection to equipment.
Type | Cordset |
---|---|
Current Rating | 5A |
Length | 2m |
Plug type | UK 13A |
Socket Type | Stripped end |
To use this facility please Sign In.
Sign In