Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.87 |
10+ | £3.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 230V industrial mains in-line socket from Europa Components is IP44 rated and has a 1 to 2.5mm cable cross-section capacity, giving it a current rating of 16A.
It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted plug.
Contacts per Unit | 3 |
---|---|
Current Rating | 16A |
Fuse Holder | No |
IEC Standard | 60309-1 |
Mounting Method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | 2P+E Free Socket 230V |
Voltage Rating | 230V |
To use this facility please Sign In.
Sign In