Europa Components IS Series IP44 Industrial Mains Line Sockets

<P>These industrial mains line sockets from Europa Components are IP44 rated and are available with either 1 to 2.5mm or 2.5 to 6mm cable cross-section capacities, giving current ratings of 16 and 32A respectively.</P><P>The line sockets are available with 110, 230 and 415V voltage ratings.</P><P>They are designed to be cable-mounted, where they mate with a suitable cable-mounted or panel-mounted plug.</P>
  • Industrial mains in-line sockets
  • 110, 230 or 415V
  • 16 or 32A current rating
  • 2P+E (110 and 230V), or 3P+N+E (415V) connections
  • IP44 ingress protection
  • Europa Components IS series
Description Image Product Buy Qty Pricing (Ex VAT) Contacts per Unit Current Rating Type Voltage Rating Fuse Holder IEC Standard Mounting method Mounting Type Switch Termination
Europa IS163P 230V 2P+E 16A Blue IP44 In Line Socket 1 - 2.5mm Cross Section
Europa IS163P 230V 2P+E 16A Blue IP44 In Line Socket 1 - 2.5mm Cross Section
Standard range
Order code: 23-2985
MPN: IS163P

17 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £3.87
10+ £3.55
3 16A 2P+E Free Socket 230V 230V No 60309-1 Inline Cable Mount No Screw
Europa IS165N 415V 3P+N+E 16A Red IP44 In Line Socket 1 - 2.5mm Cross Section
Europa IS165N 415V 3P+N+E 16A Red IP44 In Line Socket 1 - 2.5mm Cross Section
Standard range
Order code: 23-2986
MPN: IS165N

3 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £4.70
10+ £4.34
5 16A 3P+N+E Free Socket 415V 415V No 60309-1 Inline Cable Mount No Screw
Europa IS323P 230V 2P+E 32A Blue IP44 In Line Socket 2.5 - 6mm Cross Section
Europa IS323P 230V 2P+E 32A Blue IP44 In Line Socket 2.5 - 6mm Cross Section
Standard range
Order code: 23-2988
MPN: IS323P

8 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £5.39
10+ £4.98
3 32A 2P+E Free Socket 230V 230V No 60309-1 Inline Cable Mount No Screw
Europa IS325N 415V 3P+N+E 32A Red IP44 In Line Socket 2.5 - 6mm Cross Section
Europa IS325N 415V 3P+N+E 32A Red IP44 In Line Socket 2.5 - 6mm Cross Section
Standard range
Order code: 23-2989
MPN: IS325N

2 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £6.72
10+ £6.17
5 32A 3P+N+E Free Socket 415V 415V No 60309-1 Inline Cable Mount No Screw
Europa typeTypeCurrent RatingVoltage RatingColourPin ConfigurationCable Cross SectionIP RatingOrder Code
IS163FIn-line socket16A110VYellow2P+E1 to 2.5mmIP4423-2984
IS163PIn-line socket16A230VBlue2P+E1 to 2.5mmIP4423-2985
IS165NIn-line socket16A415VRed3P+N+E1 to 2.5mmIP4423-2986
IS323FIn-line socket32A110VYellow2P+E2.5 to 6mmIP4423-2987
IS323PIn-line socket32A230VBlue2P+E2.5 to 6mmIP4423-2988
IS325NIn-line socket32A415VRed3P+N+E2.5 to 6mmIP4423-2989


Trustpilot