Europa IS323P 230V 2P+E 32A Blue IP44 In Line Socket 2.5 - 6mm Cross Section

Standard range
Order Code:

23-2988

Brand: Europa Components MPN: IS323P
Qty Unit Price (Ex VAT)
1+ £5.39
10+ £4.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 days

This 230V industrial mains in-line socket from Europa Components is IP44 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted plug.


  • Industrial mains in-line socket
  • 230V
  • 32A current rating
  • 2P+E connections
  • IP44 ingress protection
  • Connector colour: blue
  • Europa Components type IS323P
Contacts per Unit 3
Current Rating 32A
Fuse Holder No
IEC Standard 60309-1
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type 2P+E Free Socket 230V
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot