Site: Industry
Currency: GBP    
Power Connections SCP3-BK-R-5A Black 5A Schuko Earthed to UK Plug Converter

Power Connections SCP3-BK-R-5A Black 5A Schuko Earthed to UK Plug Converter

Power Connections
Standard range
Order Code:

23-4887

Brand: Power Connections MPN: SCP3-BK-R-5A EAN-13: 5060166033781
Qty Unit Price (Ex VAT)
1+ £2.85
10+ £2.53
100+ £2.36
Price per unit Ex VAT
709 in stock, despatched same dayAdditional quantity lead time 7 days

This plug converter from Power Connections can be used to give an appliance fitted with a European-style earthed Schuko plug a permanent UK plug connection. It can convert either a straight or a right-angled Schuko plug into a UK BS1363 13A plug.

The Schuko plug is inserted inside the cover which can then be snapped shut and secured with screws.


  • Colour: black
  • Fitted with a 5A BS1362 fuse
  • Load 1200W (max.)
  • Voltage: 240V, 50Hz
  • Plug current rating 13A (max.)
  • Material: thermoplastic PP, Cadmium-free
  • Weight: 60g (typical)
  • Supplied with 2 securing screws
  • BSI approved
  • PowerConnections type SCP3-BK-R-5A
Accessory Type Schuko to UK mains adapter
Colour Black
Used With Schuko Plug to UK mains socket

Order Code: 23-4885

MPN: SCP3-WH-R-5A

Power Connections PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£0.363
137 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C