Easter opening times here
TruConnect 2.54mm Pitch 10 Way IDC Cable Mounting Socket

Image Representative of Range

TruConnect 2.54mm Pitch 10 Way IDC Cable Mounting Socket

TruConnect
Standard range
Order Code:

19-1017

Brand: TruConnect MPN: 19-1017
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.192
100+ £0.131
500+ £0.100
1000+ £0.088
Price per unit Ex VAT
Order in multiples of 1
19,041 in stock, despatched same dayAdditional 25,000 due on 27/08/2025

Industry standard 10-pole ribbon cable connector which mates with our box and latch headers. The multi-socket connection device forms an electrical connection with flat ribbon cable and is supplied complete with cable strain relief.


  • Provides a quick and simple interconnection system
  • With short polarising bump
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • UL Approved.
Pitch 2.54mm
Number of pins 10
Number of Rows 2

Order Code: 19-0300

MPN: 1001-10C00Y1A

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£0.563 £0.414 £0.295
9,165 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C