Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.356 |
100+ | £0.251 |
500+ | £0.195 |
These transition connectors provide fast, permanent termination of flat cable to printed circuit boards and offer a very reliable mass termination and cost effective approach to interconnecting PCBs, or wire-to-board, separable header/socket or dual-in-line applications.
Outstanding features of this ribbon cable connector are high contact reliability, long life and low contact resistance.
Pitch | 2.54 x 2.54mm |
---|---|
Number of pins | 10 |
Number of Rows | 2 |
To use this facility please Sign In.
Sign In