2.54mm Pitch IDC Cable Mounting Sockets

TruConnect Brand: TruConnect
<P>These industry standard multipole ribbon cable connectors mate with our box and latch headers. The multi-socket connection device forms an electrical connection with flat ribbon cable and is supplied complete with cable strain relief.</P>
  • Provides a quick and simple interconnection system
  • With short polarising bump
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
Description Image Product Buy Qty Pricing (Ex VAT) Number of pins Pitch Number of Rows
TruConnect 2.54mm Pitch 10 Way IDC Cable Mounting Socket
TruConnect 2.54mm Pitch 10 Way IDC Cable Mounting Socket
Standard range
Order code: 19-1017
MPN: 19-1017

23,011 in stock, despatched same dayAdditional quantity lead time 5 months
10+ £0.192
100+ £0.131
500+ £0.100
1000+ £0.088
10 2.54mm 2
TruConnect 2.54mm Pitch 14 Way IDC Cable Mounting Socket
TruConnect 2.54mm Pitch 14 Way IDC Cable Mounting Socket
Standard range
Order code: 19-1018
MPN: 19-1018

19,641 in stock, despatched same dayAdditional quantity lead time 5 months
10+ £0.207
100+ £0.160
500+ £0.116
1000+ £0.101
14 2.54mm 2
TruConnect 2.54mm Pitch 16 Way IDC Cable Mounting Socket
TruConnect 2.54mm Pitch 16 Way IDC Cable Mounting Socket
Standard range
Order code: 19-1019
MPN: 19-1019

2,316 in stock, despatched same dayAdditional 2,000 due on 16/04/2025
10+ £0.238
100+ £0.177
500+ £0.136
1000+ £0.109
16 2.54mm 2
TruConnect 2.54mm Pitch 20 Way IDC Cable Mounting Socket
TruConnect 2.54mm Pitch 20 Way IDC Cable Mounting Socket
Standard range
Order code: 19-1020
MPN: 19-1020

5,980 in stock, despatched same dayAdditional 2,000 due on 16/04/2025
10+ £0.281
100+ £0.195
500+ £0.155
1000+ £0.129
20 2.54mm 2
TruConnect 2.54mm Pitch 26 Way IDC Cable Mounting Socket
TruConnect 2.54mm Pitch 26 Way IDC Cable Mounting Socket
Standard range
Order code: 19-1021
MPN: 19-1021

4,875 in stock, despatched same dayAdditional 1,000 due on 16/04/2025
10+ £0.288
100+ £0.190
500+ £0.167
1000+ £0.135
26 2.54mm 2
TruConnect 2.54mm Pitch 34 Way IDC Cable Mounting Socket
TruConnect 2.54mm Pitch 34 Way IDC Cable Mounting Socket
Standard range
Order code: 19-1022
MPN: 19-1022

24,068 in stock, despatched same dayAdditional quantity lead time 5 months
10+ £0.446
100+ £0.328
500+ £0.253
1000+ £0.212
34 2.54mm 2
TruConnect 2.54mm Pitch 40 Way IDC Cable Mounting Socket
TruConnect 2.54mm Pitch 40 Way IDC Cable Mounting Socket
Standard range
Order code: 19-1023
MPN: 19-1023

20,731 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.412
100+ £0.291
500+ £0.247
1000+ £0.194
40 2.54mm 2
TruConnect 2.54mm Pitch 50 Way IDC Cable Mounting Socket
TruConnect 2.54mm Pitch 50 Way IDC Cable Mounting Socket
Standard range
Order code: 19-1024
MPN: 19-1024

1,009 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.710
100+ £0.501
500+ £0.402
50 2.54mm 2
IDC Socket pitch:2.54mm
Contact: Brass
Plating:Full gold flash
Insulator:Thermoplastic
Contact resistance:20mΩ max. (initial)
Insulation resistance:1000mΩ min.
Dielectric withstanding voltage:AC 500V per minute.
Storage temperature:-20°C to -70°C
Operating temperature:0°C to -85°C
ApprovalsUL 94 V-0


Trustpilot