Easter opening times here
TruConnect 2.54mm Pitch 20 Way IDC Cable Mounting Socket

TruConnect 2.54mm Pitch 20 Way IDC Cable Mounting Socket

TruConnect
Standard range
Order Code:

19-1020

Brand: TruConnect MPN: 19-1020
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.281
100+ £0.195
500+ £0.155
1000+ £0.129
Price per unit Ex VAT
Order in multiples of 1
4,750 in stock, despatched same dayAdditional 6,000 due on 27/08/2025

Industry standard 20-pole ribbon cable connector which mates with our box and latch headers. The multi-socket connection device forms an electrical connection with flat ribbon cable and is supplied complete with cable strain relief.


  • Provides a quick and simple interconnection system
  • With short polarising bump
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • UL Approved.
Pitch 2.54mm
Number of pins 20
Number of Rows 2

Order Code: 19-0310

MPN: 1001-20C00Y1A

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£0.703 £0.479 £0.377
1,699 in stock, despatched same dayAdditional 1,080 due on 11/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C