Site: Industry
Currency: GBP    
TruConnect 2.54mm Pitch 40 Way IDC Cable Mounting Socket

Image Representative of Range

TruConnect 2.54mm Pitch 40 Way IDC Cable Mounting Socket

TruConnect
Standard range
Order Code:

19-1023

Brand: TruConnect MPN: 19-1023
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.412
100+ £0.291
500+ £0.247
1000+ £0.194
Price per unit Ex VAT
Order in multiples of 1
20,731 in stock, despatched same dayAdditional quantity lead time 5 months

Industry standard 40-pole ribbon cable connector which mates with our box and latch headers. The multi-socket connection device forms an electrical connection with flat ribbon cable and is supplied complete with cable strain relief.


  • Provides a quick and simple interconnection system
  • With short polarising bump
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • UL Approved.
Pitch 2.54mm
Number of pins 40
Number of Rows 2

Order Code: 19-0325

MPN: 1001-40C00Y1A

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£1.14 £0.766 £0.603
3,570 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C