Site: Industry
Currency: GBP    
TruConnect 2.54mm Pitch 16 Way IDC Cable Mounting Socket

TruConnect 2.54mm Pitch 16 Way IDC Cable Mounting Socket

TruConnect
Standard range
Order Code:

19-1019

Brand: TruConnect MPN: 19-1019
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.238
100+ £0.177
500+ £0.136
1000+ £0.109
Price per unit Ex VAT
Order in multiples of 1
2,316 in stock, despatched same dayAdditional 2,000 due on 16/04/2025

Industry standard 16-pole ribbon cable connector which mates with our box and latch headers. The multi-socket connection device forms an electrical connection with flat ribbon cable and is supplied complete with cable strain relief.


  • Provides a quick and simple interconnection system
  • With short polarising bump
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • UL Approved.
Pitch 2.54mm
Number of pins 16
Number of Rows 2

Order Code: 19-0305

MPN: 1001-16C00Y1A

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£0.681 £0.469 £0.362
1,902 in stock, despatched same dayAdditional 3,960 due on 03/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C