25CH USA Plug for Ideal Power 25HK-U series

Order Code:

18-1492

Brand: Ideal Power MPN: 25CH

Discontinued


An AC USA plug that can be used with any of the interchangeable power supplies. Ideal for use with AB, AJ, HP and U power supplies series.


  • Part Number: 25CH
  • Dimensions: N/A
  • For use with AB, AJ, HP and U Power Supplies series
AC Input Plug Nationality USA
Dimensions (L x W x H) 42 x 31.5 x 49.5mm
Output Connector N/A
Output Current N/A
Output Voltage (DC) N/A
Polarity Centre positive
Power Rating N/A
Supply Voltage Range 250V

Reviews


Be the first to submit a review

Trustpilot