Tiger Power Supplies TGR-USB-20W-PD-UK 20W USB C UK PD Power Supply

Standard range
Order Code:

85-7755

Brand: Tiger Power Supplies MPN: TGR-USB-20W-PD-UK
Qty Unit Price (Ex VAT)
1+ £6.36
10+ £6.01
50+ £5.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
138 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TGR-USB-20W-PD-UK USB Fast Charge Power Adapter features a standard UK fixed 3-pin plug and USB C output connector.
This USB power adapter has high reliability and features full safety approvals to EN62368-1 world safety standards, including CE, UKCA. Its ultra-compact design makes it suitable for charging a wide range of devices, including devices that support super-fast charging.

Note: USB lead is not included.


  • USB C Fast Charging
  • Auto-detect Power Delivery
  • 3-Pin UK Plug
  • Short circuit, over current, over voltage, over charge and over temperature protection
  • Compact Design
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
  • Dimensions: 180mm x 146mm x 64mm
  • Supplied in white
Type UK Plug USB Power Adapter
AC Input Plug Nationality UK
Dimensions 108 x 146 x 64mm
Output Connector USB C
Output Current 3A
Output Voltage (DC) 5 to 12V
Power Rating 20W
Supply Voltage Range 100 to 240V AC
Weight 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot