Easter opening times here
Ansmann 1001-0105 5V 2.4A Dual USB Output Charger for Mobile Phones and Tablets

Ansmann 1001-0105 5V 2.4A Dual USB Output Charger for Mobile Phones and Tablets

Ansmann
Standard range
Order Code:

18-4289

Brand: Ansmann MPN: 1001-0105 EAN-13: 4013674176519
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit Ex VAT
16 in stock, despatched same dayAdditional quantity lead time 2 days

The HC224UK 5V 2.4A dual USB output mains charger, is ideal for charging mobile phones, tablets and other USB devices.

This charger has a standard UK 13A plug.


  • 2 x standard Type A USB Outputs
  • 5V 2.4A Output Power
  • 100V ~ 240V 50/60Hz Input
  • R1.2 Battery Charging Specification
  • Short Circuit, Over Voltage, Over Current Protection
AC Input Plug Nationality UK
Dimensions (L x W x H) 76.5 x 49.8 x 46.5mm
Output Connector USB
Output Current 2.4A
Output Voltage (DC) 5V
Polarity N/A
Power Rating 12W
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C