Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £48.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Chain links produced from a hardened special chain steel, designed to protect against all types of attack.
A fabric sleeve prevents the paintwork and chrome from damage.
Where to use it:
e.g. securing bicycles, motorbikes, gardening tools and garden furniture or machinery on the building site
Special requirements imposed by insurance companies
Link Thickness: 8mm
Chain Length: 1400mm
Inside link: 13mm
Type | Chain |
---|
To use this facility please Sign In.
Sign In