Comus PM140 Small Pressure Pad Alarm Switch 23x7in

Comus PM140 Small Pressure Pad Alarm Switch 23x7in

Comus
Standard range
Order Code:

78-4070

Brand: Comus MPN: PM140
Qty Unit Price (Ex VAT)
1+ £6.99
5+ £5.49
Price per unit Ex VAT
27 in stock, despatched same dayAdditional quantity lead time 14 days

A small pressure sensitive mat that generates a switched output when actuated. Suitable applications include alarm systems, automatic door operation, patient bed monitoring, seat occupancy detection, etc.


  • Operating pressure 25kg over 50mm²
  • Mat material seam welded PVC
  • 300mm of 0.22mm² Black PVC insulated wire
  • Dimensions 595 x 170 x 3mm
Type Pressure mat sensor

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 11, 2019 | Question by: Rapid Customer | Product code: 78-4070
Q. is the Comus PM140 small pressure pad alarm switch water proof?
A. Hi Joseph, thank you for your question. The PM140 small pressure mat is rated at IP64, splash resistant only - not waterproof.
Wednesday, November 14, 2018 | Question by: Rapid Customer | Product code: 78-4070
Q. is the Comus PM140 Small Pressure Pad Alarm Switch 23x7in compatible with arduino
A. Hi Billy, thank you for your question. This pad just operates on a normally open contact so should be workable with an Arduino.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C