Christmas Opening Hours and Delivery Dates here

2K4 0805 1% 1/8W Royal Ohm Chip Resistor - Reel of 5k

Order Code:

62-1744

Brand: Royal Ohm MPN: 0805S8F2401T5E
Qty Unit Price (Ex VAT)
1+ £9.46
3+ £8.33
5+ £7.95
10+ £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Royal Ohm 0805S8F2401T5E 2K4 0805 1% 1/8W Royal Ohm Chip Resistor - Reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Resistance 2.4kΩ
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot