2mm Test Socket Black

TruConnect Brand: TruConnect
<p>These TruConnect 2mm test sockets are designed to be panel mounted. </p><p>It requires a cut-out of 4.2mm and a solder termination. It is especially popular in test equipment used in education and training schools.</p>
  • Body: Brass
  • Spring: Nickel plated
  • Body: ABS
  • Mounting hole: 4.2mm
  • Contact: Solder
  • Length: 11mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 6A
Description Image Product Buy Qty Pricing (Ex VAT) Colour Connector type Insulated Mounting Direction Mounting Type Plug / Socket Termination
TruConnect 170626 2mm Test Socket Black
TruConnect 170626 2mm Test Socket Black
Standard range
Order code: 17-0626
MPN: 170626

975 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.337
5+ £0.247
10+ £0.214
25+ £0.194
50+ £0.179
100+ £0.164
Black 2mm Socket Yes Straight Panel Socket Solder
TruConnect 170627 2mm Test Socket Red
TruConnect 170627 2mm Test Socket Red
Standard range
Order code: 17-0627
MPN: 170627

458 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.337
5+ £0.247
10+ £0.214
25+ £0.194
50+ £0.179
100+ £0.164
Red 2mm Socket Yes Straight Panel Socket Solder
TruConnect 170628 2mm Test Socket Blue
TruConnect 170628 2mm Test Socket Blue
Standard range
Order code: 17-0628
MPN: 170628

650 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.337
5+ £0.247
10+ £0.214
25+ £0.194
50+ £0.179
100+ £0.164
Blue 2mm Socket Yes Straight Panel Socket Solder
TruConnect 170629 2mm Test Socket Green
TruConnect 170629 2mm Test Socket Green
Standard range
Order code: 17-0629
MPN: 170629

94 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.337
5+ £0.247
10+ £0.214
25+ £0.194
50+ £0.179
100+ £0.164
Green 2mm Socket Yes Straight Panel Socket Solder
TruConnect 170630 2mm Test Socket Yellow
TruConnect 170630 2mm Test Socket Yellow
Standard range
Order code: 17-0630
MPN: 170630

773 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.337
5+ £0.247
10+ £0.214
25+ £0.194
50+ £0.179
100+ £0.164
Yellow 2mm Socket Yes Straight Panel Socket Solder


Trustpilot