TruConnect 170627 2mm Test Socket Red

Standard range
Order Code:

17-0627

Brand: TruConnect MPN: 170627 EAN-13: 5053556018666
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £0.337
5+ £0.247
10+ £0.214
25+ £0.194
50+ £0.179
100+ £0.164
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
458 in stock, despatched same dayAdditional quantity lead time 5 months

This TruConnect red 2mm test socket is designed to be panel mounted.

It requires a cut-out of 4.2mm and a solder termination. It is especially popular in test equipment used in education and training schools.


  • Body: Brass
  • Spring: Nickel plated
  • Body: ABS
  • Mounting hole: 4.2mm
  • Contact: Solder
  • Length: 11mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 6A
Colour Red
Connector type 2mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot