Site: Industry
Currency: GBP    
3.5mm Miniature Jack Sockets

3.5mm Miniature Jack Sockets

TruConnect Brand: TruConnect

These miniature 3.5mm jack sockets are available in mono and stereo variants and are ideal for panel mounting. They are suitable for a wide range of uses such as musical devices.

  • Rated at 0.5A 30V DC
  • Long lifetime
Rated load0.5A 30V DC
Contact resistance0.05Ω
Insulation resistance100MΩ
Withstand voltage250V AC 50Hz/min
Life cycle5,000 insertions
Actuating force3 to 30N
Temperature–20°C to +70°C

Order code20-013220-0133
TypeMono jack socketStereo jack socket
Ø Jack socket (mm)3.53.5


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C