Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 3.5mm Stereo Miniature Jack Socket

Standard range
Order Code:  

20-0133

 
Brand: TruConnect MPN: 20-0133
  • Quickly find another product in this range by Type:

    Mono Socket Stereo Socket
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
10+ £0.356   £0.320
100+ £0.259   £0.233
500+ £0.223   £0.201

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,190 in stock, despatched same dayAdditional 2,000 due on 13/01/2025

This 3.5mm stereo miniature jack socket is ideal for panel mounting. It is suitable for a wide range of uses such as for musical devices.


  • Maximum panel thickness 2mm
Colour Black
Mounting Direction Straight
Mounting Type Chassis
Shielding No
Size 3.5mm
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, September 24, 2018 Question by: Rapid Customer | Product code: 20-0133
Q. do you have a 3.5 mono jack socket without the switch
A. Hi Peter, thank you for your question. Please consider 51-5118.


Thursday, July 2, 2015 Question by: Rapid Customer | Product code: 20-0133
Q. What size is the cut-out for this socket?
A. Hi Alex, thank you for your question. The cut-out size is approximately 5mm.

Reviews


Be the first to submit a review

Trustpilot