Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hylec DEDS0100 Steel Door Enclosures IP66 IK10 130 x 200 x 300mm Grey RAL7035

Order Code:  

30-0468

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: DEDS0100 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 3 weeks
The Hylec DEDS0100 IP66, IK10 lockable, solid door, steel enclosure has galvanized wall-mounting brackets, a powder-coated, galvanized, grey (RAL 7035) steel housing and a galvanized back-plate guaranteed for 3 years against corrosion.
  • 130 x 200 x 300mm
  • Galvanized steel housing
  • 2mm galvanized steel back plate
  • Guaranteed for 3 years against corrosion
  • Gland plate with IP66 sealing gasket for top or base mounting
  • Powder-coated in grey RAL7035
  • Corrosion-proof stainless steel threaded studs
  • Door-to-housing earth studs pre-wired
  • Complies with IEC 60529
  • Supplied complete with galvanized wall mounting brackets
  • Hylec type DEDS0100

Enclosure modification


Colour Grey
Enclosure Height 300mm
Enclosure Length 200mm
Enclosure Width 130mm
External Features Quarter-turn lock
Internal Features Removable back plate
IP Rating IP66
Material Steel
Finish Powder-coated
Flame Resistance N/A
Series DEDS
Type Steel Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review