Hylec DEDS Series IP66 IK10 Grey RAL 7035 Steel Door Enclosures

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>The Hylec DEDS series of IP66, IK10 lockable, solid door, steel enclosures has galvanized wall-mounting brackets, powder-coated galvanized, grey (RAL 7035) steel housings and galvanized back-plates guaranteed for 3 years against corrosion.
  • Galvanized steel housing
  • 2mm galvanized steel back plate
  • Guaranteed for 3 years against corrosion
  • Gland plate with IP66 sealing gasket for top or base mounting
  • Powder-coated in grey RAL7035
  • Corrosion-proof stainless steel threaded studs
  • Door-to-housing earth studs pre-wired
  • Complies with IEC 60529
  • Supplied complete with galvanized wall mounting brackets
  • Hylec DEDS series
Hylec typeH(mm)W(mm)D(mm)Gland plate(mm)Mounting plate(mm)Number of locksOrder code
DEDS0100300200130168 x 95265 x 150130-0468
DEDS0200350250150168 x 95315 x 200130-0469
DEDS0500400300220208 x 95365 x 250130-0471
DEDS0600500350190208 x 95465 x 300130-0472
DEDS0800600400200345 x 146565 x 350230-0474
DEDS1000700500250445 x 146665 x 450230-0475
DEDS10121000600300445 x 146965 x 550230-0476
DEDS10131250600300445 x 1461215 x 550230-0477

Trustpilot