Hammond 1581H6DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 6 Way

Standard range
Order Code:

30-0524

Brand: Hammond MPN: 1581H6DP GTIN-14: 00623980032177
Qty Unit Price (Ex VAT)
1+ £76.14
50+ £70.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 29/12/2024

A high quality double-pole switched outlet strip from Hammond.

The strip has one IEC 320 - C14 inlet and six IEC 320 - C13 outlets and is constructed from tough extruded aluminium with a black powder-coated steel cover. Mounting feet, with keyhole slots, allow temporary mounting if required.


  • 1x IEC 320 - C14 inlet
  • 6x IEC 320 - C13 outlets
  • Rocker type On-Off switch (double pole, single throw) with green light
  • Rated 100 to 240V AC, 10A, 50/60Hz
  • Designed for use with IEC power cords
  • Includes 10A circuit breaker to prevent accidental line overload
  • cULus listed to UL 60950-1 (2nd Edition); Amd1 + Amd2, and CAN/CSA C22.2 No. 60950-1-07 (2nd Edition); Amd1 + Amd2.
  • TÜV certified to EN 60950-1:2006/A2:2013-09, and IEC 60950-1 (ed.2); am1;am2
  • CE compliant to the European Low Voltage Directive 2014/35/EU
  • Hammond type 1581H6DP

Hammond enclosure modification


Type Outlet strip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot