CamdenBoss CNMB/4/TG508 DIN Rail Terminal Guard 12-Pole 5.08mm Pre-Drilled

Extended range
Order Code:

30-1178

Brand: CamdenBoss MPN: CNMB/4/TG508
Qty Unit Price (Ex VAT)
5+ £0.391
10+ £0.361
100+ £0.340
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/03/2025

A 5.08mm pre-drilled terminal guard suitable for use with CamdenBoss CNMB series DIN rail mounting enclosures.


  • Length: 70.6mm
  • Width: 13.8mm
  • Height: 20mm
  • Weight: 4g
  • Material: polycarbonate
  • Colour: light grey
  • UL rating: UL94-V0
  • Terminal guard type: 5.08mm pre-drilled
  • Terminal positions: 4
  • Camden type CNMB/4/TG508

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Light grey
Enclosure Height 20mm
Enclosure Length 70.6mm
Enclosure Width 13.8mm
External Features Drilled
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot