Easter opening times here
CamdenBoss CNMB Series DIN Rail Mounting Enclosure Terminal Guards

CamdenBoss CNMB Series DIN Rail Mounting Enclosure Terminal Guards

CamdenBoss Brand: CamdenBoss

A range of terminal guards suitable for protecting terminals fitted to PCBs housed in CamdenBoss CNMB series DIN rail mounting enclosures.

  • Provide IP20 finger protection
  • Material: polycarbonate
  • Colour: light grey
  • UL rating: UL94-V0
  • Solid, pre-drilled and perforated models available
  • 5.08 or 7.5mm pitch
  • Enclosure sizes M6, M9 & M12 use multiple M3 guards
  • CamdenBoss CNMB series
CamdenBoss typeModule sizeHole pitchStyleOrder code
CNMB/1/TGSM15.08mmSolid30-1170
CNMB/1/TG508M15.08mmPre-drilled30-1175
CNMB/3/TG508M35.08mmPre-drilled30-1177
CNMB/4/TG508M45.08mmPre-drilled30-1178
CNMB/5/TG750M57.5mmPre-drilled30-1090
CNMB/2/TG508PM25.08mmPerforated30-5809
CNMB/3/TG508PM35.08mmPerforated30-5810
CNMB/4/TG508PM45.08mmPerforated30-1085


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C