Hammond 1590WBBFLBK Watertight Diecast Enclosure Flanged 119x94x30 Black

Standard range
Order Code:

30-1406

Brand: Hammond MPN: 1590WBBFLBK GTIN-14: 00623980677569
Qty Unit Price (Ex VAT)
1+ £14.53
50+ £12.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 07/02/2025

Black diecast aluminium electronic instrument enclosure from Hammond sealed to IP65, measuring 119 x 94 x 30mm, with mounting flanges built into the lid.


  • Lids are lap jointed for good RF shielding and have a bonded-on sealing gland
  • 0-rings are supplied to seal the lid fastening screws
  • Lid fastening is by means of four 6-32 UNC crosshead screws, fitting into countersunk holes
  • Holes in the flanges are countersunk, allowing the box to be fixed flush against a wall or chassis
  • Flanged lid allows for easy mounting to walls or shelves and provides high security (as lid screws are hidden against wall or shelf)
  • Hammond 1590WBBFLBK

Please note that dimensions stated are for the box only; lid adds 4mm to height stated, flanges add approximately 13mm each side.


Hammond enclosure modification


Colour Black
Enclosure Height 30mm
Enclosure Length 119mm
Enclosure Width 94mm
External Features Flanged lid
Internal Features N/A
Material Diecast aluminium
Finish Powder painted
Flame Resistance N/A
IP Rating IP54
Series 1590
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot