Hammond 1590WBXFLBK Watertight Diecast Enclosure Flanged Lid 254x70x49.5 Black

Standard range
Order Code:

30-2672

Brand: Hammond MPN: 1590WBXFLBK GTIN-14: 00623980405414
Qty Unit Price (Ex VAT)
1+ £28.99
50+ £26.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 07/02/2025

Watertight diecast black aluminium alloy box with flanged lid from Hammond, measuring 254 x 70 x 49.5mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Painted black
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WBXFLBK

Hammond enclosure modification


Colour Black
Enclosure Height 49.5mm
Enclosure Length 254mm
Enclosure Width 70mm
External Features Flanged lid
Internal Features N/A
Material Diecast aluminium
Finish Powder painted
Flame Resistance N/A
IP Rating IP65
Series 1590
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot