Hammond RL6115-F Flanged ABS Wall Mount Instrument Enclosure 80x60x40 Grey

Standard range
Order Code:

30-3112

Brand: Hammond MPN: RL6115-F GTIN-14: 00623980178677
Qty Unit Price (Ex VAT)
1+ £2.10
50+ £1.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 2 days

Hand held or wall mount instrument enclosure 80 x 60 x 40mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 80 x 60 x 40mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6115-F

Hammond enclosure modification


Colour Grey
Enclosure Height 40mm
Enclosure Length 80mm
Enclosure Width 60mm
External Features Flanged lid
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot