Christmas Opening Hours and Delivery Dates here

Hammond 1590L Diecast Enclosure Natural 101 x 50 x 31mm

Order Code:

30-4696

Brand: Hammond MPN: 1590L GTIN-14: 00623980543109
Qty Unit Price (Ex VAT)
1+ £8.16
50+ £6.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/02/2026


The Hammond Diecast Enclosure 1590L measures 50.5 x 50.5 x 31mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 50.5mm
Enclosure Width 50.5mm
Enclosure Height 31mm
Colour Silver
Internal Features PCB mounting
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot