Easter opening times here
Hammond 1590 Series Diecast Enclosures with Cast-In PCB Guides

Hammond 1590 Series Diecast Enclosures with Cast-In PCB Guides

Hammond Brand: Hammond

A range of rugged, diecast aluminum alloy enclosures from Hammond, with integral card guides cast into all four sides. The guides accept 1.5mm thick PCBs.

The range includes a variety of features including natural finish, black finish, flanged lids, flanged bases and watertight models.

  • Lap joint construction provides protection against ingress of dust and splashing water
  • Also provides improved EMI/RFI shielding
  • Unpainted (natural) versions are vibra finished for a smooth surface with no sharp edges
  • Painted versions are painted with tough, satin black polyester powder-paint for a lasting finish, even after machining
  • Lid is secured by machine screws into tapped holes
  • Standard models are designed to meet IP54
  • Watertight models are designed to meet IP65
  • Hammond 1590 series
Hammond typeExternal dimensionsColourStyleOrder code
1590MM50 x 50 x 31mmNaturalStandard30-7122
1590MMBK50 x 50 x 31mmBlackStandard30-7123
1590L101 x 50 x 25mmNaturalStandard30-4696
1590LBK101 x 50 x 25mmBlackStandard30-4731
1590M114 x 63 x 31mmNaturalStandard30-4699
1590MBK114 x 63 x 31mmBlackStandard30-4733
1590N121 x 95 x 61mmNaturalStandard30-4700
1590NBK121 x 66 x 40mmBlackStandard30-4735
1590PP121 x 66 x 40mmNaturalStandard30-7124
1590PPBK121 x 95 x 61mmBlackStandard30-7125
1590P153 x 82 x 50mmNaturalStandard30-4702
1590PBK153 x 82 x 50mmBlackStandard30-4737
1590R192 x 111 x 61mmNaturalStandard30-4705
1590RBK192 x 111 x 61mmBlackStandard30-4740
1590WN121 x 66 x 40mmNaturalWatertight30-5986
1590WNBK121 x 66 x 40mmBlackWatertight30-6015
1590WP153 x 82 x 50mmNaturalWatertight30-5988
1590WPBK153 x 82 x 50mmBlackWatertight30-6017
1590WNFL121 x 66 x 40mmNaturalWatertight + flanged lid30-6087
1590WNFLBK121 x 66 x 40mmBlackWatertight + flanged lid30-6104
1590WPFL153 x 82 x 50mmNaturalWatertight + flanged lid30-6088
1590WPFLBK153 x 82 x 50mmBlackWatertight + flanged lid30-6105
1590LF101 x 50 x 25mmNaturalFlanged base30-7126
1590PF153 x 82 x 50mmNaturalFlanged base30-4767
1590RF192 x 111 x 61mmNaturalFlanged base30-4770
1590WNF121 x 66 x 40mmNaturalWatertight, flanged base30-6043
1590WNFBK121 x 66 x 40mmBlackWatertight, flanged base30-6069
1590WPF153 x 82 x 50mmNaturalWatertight, flanged base30-6045
1590WPFBK153 x 82 x 50mmBlackWatertight, flanged base30-6071


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C