Hammond 1590RF Diecast Enclosure Flanged Base Natural (192 x 111 x 61mm)
Image Representative of Range

Hammond 1590RF Diecast Enclosure Flanged Base Natural (192 x 111 x 61mm)

Standard range
Order Code:

30-4770

Brand: Hammond MPN: 1590RF GTIN-14: 00623980536927
Qty Unit Price (Ex VAT)
1+ £23.54
50+ £21.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 30/01/2025

This diecast enclosure from Hammond, 1590RF, measures 192 x 111 x 61mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Integral cast in card guides to suit 1.5mm PCBs
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Colour Silver
Enclosure Height 61mm
Enclosure Length 192mm
Enclosure Width 111mm
External Features Flanged base
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP Rating IP54
Series 1590
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot