Christmas Opening Hours and Delivery Dates here
Hammond 1590PBK Diecast Enclosure Black (153 x 82 x 50mm)

Image Representative of Range

Hammond 1590PBK Diecast Enclosure Black (153 x 82 x 50mm)

Order Code:

30-4737

Brand: Hammond MPN: 1590PBK GTIN-14: 00623980556994
Qty Unit Price (Ex VAT)
1+ £19.23
50+ £16.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

The Hammond Diecast Enclosure 1590PBK measures 153 x 82 x 50mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 153mm
Enclosure Width 82mm
Enclosure Height 50mm
Colour Black
Internal Features PCB mounting
Finish Powder painted
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot