Hammond 1590M Diecast Enclosure Natural (114 x 63 x 31mm)

Extended range
Order Code:

30-4699

Brand: Hammond MPN: 1590M GTIN-14: 00623980543307
Qty Unit Price (Ex VAT)
1+ £8.46
50+ £6.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/04/2025


The Hammond Diecast Enclosure 1590M measures 114 x 63 x 31mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Colour Silver
Enclosure Height 31mm
Enclosure Length 114mm
Enclosure Width 63mm
Internal Features PCB mounting
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP54
Series 1590
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot