Christmas Opening Hours and Delivery Dates here

Hammond 1590PP Diecast Box with PCB Guides 121 x 95 x 61 Natural

Order Code:

30-7124

Brand: Hammond MPN: 1590PP GTIN-14: 00623980023403
Qty Unit Price (Ex VAT)
1+ £13.82
50+ £11.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

The Hammond Diecast Enclosure 1590PP measures 121 x 95 x 61mm and is from a range of diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Construction also provides good RFI/EMI screening
  • Natural finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Includes integral cast-in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond type 1590PP

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 121mm
Enclosure Width 95mm
Enclosure Height 61mm
Colour Silver
Internal Features PCB mounting
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot