Christmas Opening Hours and Delivery Dates here

Hammond 1590LF Diecast Box with PCB Guides Flanged Base 101 x 50 x 25 Natural

Order Code:

30-7126

Brand: Hammond MPN: 1590LF GTIN-14: 00623980536873
Qty Unit Price (Ex VAT)
1+ £15.42
50+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

The Hammond Diecast Enclosure 1590LF measures 101 x 50 x 25mm and is from a range of diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Construction also provides good RFI/EMI screening
  • Natural finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Includes integral cast-in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond type 1590LF

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 101mm
Enclosure Width 50mm
Enclosure Height 25mm
Colour Silver
Internal Features PCB mounting
External Features Flanged base
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot