Christmas Opening Hours and Delivery Dates here

Hammond 1590AF Diecast Enclosure Flanged Base Natural (92.5 x 38.5 x 31mm)

Order Code:

30-4748

Brand: Hammond MPN: 1590AF GTIN-14: 00623980538310
Qty Unit Price (Ex VAT)
1+ £13.60
50+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/02/2026


This diecast enclosure from Hammond, 1590AF, measures 92.5 x 38.5 x 31mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 92.5mm
Enclosure Width 38.5mm
Enclosure Height 31mm
Colour Silver
External Features Flanged base
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot