Christmas Opening Hours and Delivery Dates here

CamdenBoss CNMB/3/TG508P DIN Rail Box Perforated 5.08mm Pitch 52.8 x 13.8 x20mm

Order Code:

30-5810

Brand: CamdenBoss MPN: CNMB/3/TG508P
Qty Unit Price (Ex VAT)
5+ £0.610
10+ £0.499
100+ £0.465
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 18/02/2026

A 5.08mm perforated terminal guard suitable for use with CamdenBoss CNMB series DIN rail mounting enclosures.


  • Length: 52.8mm
  • Width: 13.8mm
  • Height: 20mm
  • Weight: 4g
  • Material: polycarbonate
  • Colour: light grey
  • UL rating: UL94-V0
  • Terminal guard type: 5.08mm perforated
  • Terminal positions: 3
  • Camden type CNMB/3/TG508P

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 20mm
Enclosure Length 52.8mm
Enclosure Width 13.8mm
External Features Perforated
Material Polycarbonate
Colour Light grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot