Christmas Opening Hours and Delivery Dates here

Hammond 1590BPR Aluminium 'Stomp Box' Enclosure Purple (112 x 60 x 31mm)

Order Code:

30-6118

Brand: Hammond MPN: 1590BPR GTIN-14: 00623980025698
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £10.87
50+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 13 despatched in 5 working days

The Hammond Aluminium ‘Stomp Box’ Enclosure Purple 1590BPR (112 x 60 x 31mm) is a diecast aluminium electronic instrument enclosure. Painted with tough polyester powder paint for long lasting smooth finish.

Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.

The lap joint lid also provides good EMI/RFI screening.


  • Rugged die-cast aluminium enclosure, which is easy to machine
  • Purple powder coated finish
  • Lap joint construction of lid provides protection against the ingress of dust or splashing moisture
  • Designed to meet IP54
  • Hammond series 1590

Hammond enclosure modification


Type Stomp Boxes
Material Diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 31mm
Colour Purple
Finish Gloss powder painted
IP Rating IP54
Series 1590B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot