Hammond 1590B Series Painted Aluminium Stomp Box Enclosures 112 x 60 x 31mm

Hammond 1590B Series Painted Aluminium Stomp Box Enclosures 112 x 60 x 31mm

Hammond Brand: Hammond

Click here to request a Hammond modification

Hammond's 'Stomp Boxes' are rugged, diecast aluminium alloy electronic instrument enclosures that are tough, yet easy to machine.

The enclosures are coated with a smooth gloss polyester powder paint for a lasting finish, even after machining- saving time and money.

  • Smooth paint allows for easy adhesion of labels and /or silk screens
  • Paint colours are matched to standard RAL colours
  • Lap joint construction provides protection against ingress of dust and splashing water and provides improved EMI/RFI shielding
  • Designed to meet IP54 (see gasket kit accessory to meet IP66)
  • Low side wall draft angle (2° or less) for easy PCB mounting
  • External dimensions 112 x 60 x 31mm
  • Enclosure depth (less lid) 27mm - add 4mm for lid
  • Hammond 1590B series
Hammond Pt. No.ColourRAL No.Order code
1590BRDRedRAL 301130-4357
1590BOROrangeRAL 200930-4356
1590BYLYellowRAL 102130-6121
1590BGRGreenRAL 602430-4354
1590BCBBlueRAL 501330-4353
1590BPRPurpleRAL 400830-6118
1590BLGGreyRAL 703530-4355


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C