Christmas Opening Hours and Delivery Dates here

Hammond 1593TTBU Instrument Case GPABS 112 x 66 x 21mm Translucent Blue

Order Code:

30-6358

Brand: Hammond MPN: 1593TTBU GTIN-14: 00623980809762
Qty Unit Price (Ex VAT)
1+ £6.29
50+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

Hand-held blue instrument enclosure from the Hammond 1593 series, 112mm in length, 66mm wide and 21mm high. Ergonomically designed for a comfortable fit into the user's hand, this enclosure has a recessed top for membrane display. The unit is secured with self-tapping screws, and is ideally suited for mounting printed circuit boards.


  • One removable panel and battery compartment
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Made from blue ABS plastic material with UL-94HB flame resistance rating
  • Lid and box both contain moulded in PC board standoffs for easy mounting of boards
  • Designed to meet IP54
  • Hammond part 1593TTBU

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 112mm
Enclosure Width 66mm
Enclosure Height 21mm
Colour Translucent blue
Internal Features PCB mounting
External Features Removable end panel / battery compartment
Flame Resistance UL94-HB
IP Rating IP54
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot