Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.90 |
50+ | £12.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.
The lap joint lid also provides good EMI/RFI screening.
Colour | Yellow |
---|---|
Enclosure Height | 38mm |
Enclosure Length | 119mm |
Enclosure Width | 94mm |
External Features | N/A |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Gloss powder painted |
Flame Resistance | N/A |
IP Rating | IP54 |
Series | 1590BB2 |
Type | Stomp Boxes |
To use this facility please Sign In.
Sign In