Hammond 1590BB2 Series Painted Aluminium Stomp Box Enclosures 119 x 94 x 38mm

<p><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=660 height=100></A><BR><BR><P>Hammond's 'Stomp Boxes' are rugged, diecast aluminium alloy electronic instrument enclosures that are tough, yet easy to machine.</P><P>The enclosures are coated with a smooth gloss polyester powder paint for a lasting finish, even after machining- saving time and money.</P></p>
  • Smooth paint allows for easy adhesion of labels and /or silk screens
  • Paint colours are matched to standard RAL colours
  • Lap joint construction provides protection against ingress of dust and splashing water and provides improved EMI/RFI shielding
  • Designed to meet IP54 (see gasket kit accessory to meet IP66)
  • Low side wall draft angle (2° or less) for easy PCB mounting
  • External dimensions 119 x 94 x 38mm
  • Enclosure depth (less lid) 34mm - add 4mm for lid
  • Hammond 1590BB2 series
Hammond Pt. No.ColourRAL No.Order code
1590BB2RDRedRAL 301130-7012
1590BB2OROrangeRAL 200930-7010
1590BB2YLYellowRAL 102130-7013
1590BB2GRGreenRAL 602430-7007
1590BB2CBBlueRAL 501330-7008
1590BB2PRPurpleRAL 400830-7011
1590BB2LGGreyRAL 703530-7009

Trustpilot