Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1590BBSPR Die Cast Stomp Box Purple 120 x 94 x 42

Order Code:  

30-7018

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1590BBSPR Copy to clipboard GTIN-14: 00623980026282
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
1+ £12.27
50+ £10.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
6 available to back orderBack-order availability date - 07/07/2024
The Hammond Aluminium ‘Stomp Box' Enclosure Red 1590BBSPR (120 x 94 x 42mm) is a diecast aluminium electronic instrument enclosure. Painted with tough polyester powder paint for long lasting smooth finish.

Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.

The lap joint lid also provides good EMI/RFI screening.


  • Rugged die-cast aluminium enclosure
  • Easy to machine
  • Purple powder coated finish
  • Lap joint construction of lid provides protection against the ingress of dust or splashing liquids
  • Designed to meet IP54
  • Hammond type 1590BBSPR

Hammond enclosure modification


Type Stomp Boxes
Material Diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 42mm
Series 1590BBS
Flame Resistance N/A
IP Rating IP54
Internal Features N/A
External Features N/A
Finish Gloss powder painted
Colour Purple

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review