Christmas Opening Hours and Delivery Dates here

Hammond 1590BBS Series Painted Aluminium Stomp Box Enclosures 120 x 94 x 42mm

Hammond Brand: Hammond

Click here to request a Hammond modification

Hammond's 'Stomp Boxes' are rugged, diecast aluminium alloy electronic instrument enclosures that are tough, yet easy to machine.

The enclosures are coated with a smooth gloss polyester powder paint for a lasting finish, even after machining- saving time and money.

  • Smooth paint allows for easy adhesion of labels and /or silk screens
  • Paint colours are matched to standard RAL colours
  • Lap joint construction provides protection against ingress of dust and splashing water and provides improved EMI/RFI shielding
  • Designed to meet IP54 (see gasket kit accessory to meet IP66)
  • Low side wall draft angle (2° or less) for easy PCB mounting
  • External dimensions 120 x 94 x 42mm
  • Enclosure depth (less lid) 38mm - add 4mm for lid
  • Hammond 1590BBS series
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Enclosure Length Enclosure Width Enclosure Height Finish IP Rating Series
Hammond 1590BBSRD Die Cast Stomp Box Red 120 x 94 x 42
Hammond 1590BBSRD Die Cast Stomp Box Red 120 x 94 x 42
Standard range
Order code: 30-7019
MPN: 1590BBSRD

13 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £15.65
50+ £13.52
Price per unit Ex VAT
Red Stomp Boxes Diecast aluminium 120mm 94mm 42mm Gloss powder painted IP54 1590BBS
Hammond 1590BBSOR Die Cast Stomp Box Orange 120 x 94 x 42
Hammond 1590BBSOR Die Cast Stomp Box Orange 120 x 94 x 42
Standard range
Order code: 30-7017
MPN: 1590BBSOR

6 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £15.65
50+ £14.63
Price per unit Ex VAT
Orange Stomp Boxes Diecast aluminium 120mm 94mm 42mm Gloss powder painted IP54 1590BBS
Hammond 1590BBSYL Die Cast Stomp Box Yellow 120 x 94 x 42
Hammond 1590BBSYL Die Cast Stomp Box Yellow 120 x 94 x 42
Extended range
Order code: 30-7020
MPN: 1590BBSYL

Out of stockBack-order availability date - 09/02/2026
1+ £15.65
50+ £14.39
Price per unit Ex VAT
Yellow Stomp Boxes Diecast aluminium 120mm 94mm 42mm Gloss powder painted IP54 1590BBS
Hammond 1590BBSGR Die Cast Stomp Box Green 120 x 94 x 42
Hammond 1590BBSGR Die Cast Stomp Box Green 120 x 94 x 42
Standard range
Order code: 30-7015
MPN: 1590BBSGR

33 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £15.65
50+ £14.39
Price per unit Ex VAT
Green Stomp Boxes Diecast aluminium 120mm 94mm 42mm Gloss powder painted IP54 1590BBS
Hammond 1590BBSCB Die Cast Stomp Box Cobalt Blue 120 x 94 x 42
Hammond 1590BBSCB Die Cast Stomp Box Cobalt Blue 120 x 94 x 42
Standard range
Order code: 30-7014
MPN: 1590BBSCB

6 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £15.65
50+ £14.54
Price per unit Ex VAT
Blue Stomp Boxes Diecast aluminium 120mm 94mm 42mm Gloss powder painted IP54 1590BBS
Hammond 1590BBSPR Die Cast Stomp Box Purple 120 x 94 x 42
Hammond 1590BBSPR Die Cast Stomp Box Purple 120 x 94 x 42
Standard range
Order code: 30-7018
MPN: 1590BBSPR

6 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £15.65
50+ £15.52
Price per unit Ex VAT
Purple Stomp Boxes Diecast aluminium 120mm 94mm 42mm Gloss powder painted IP54 1590BBS
Hammond 1590BBSLG Die Cast Stomp Box Light Grey 120 x 94 x 42
Hammond 1590BBSLG Die Cast Stomp Box Light Grey 120 x 94 x 42
Standard range
Order code: 30-7016
MPN: 1590BBSLG

5 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £15.65
50+ £15.53
Price per unit Ex VAT
Grey Stomp Boxes Diecast aluminium 120mm 94mm 42mm Gloss powder painted IP54 1590BBS
Hammond Pt. No.ColourRAL No.Order code
1590BBSRDRedRAL 301130-7019
1590BBSOROrangeRAL 200930-7017
1590BBSYLYellowRAL 102130-7020
1590BBSGRGreenRAL 602430-7015
1590BBSCBBlueRAL 501330-7014
1590BBSPRPurpleRAL 400830-7018
1590BBSLGGreyRAL 703530-7016


Trustpilot