Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This CamdenBoss X7-series polycarbonate enclosure offers unbeatable protection against every knock, bump and scrape.
The X7 series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7 polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.
Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Enclosure Height | 130mm |
Enclosure Length | 190mm |
Enclosure Width | 190mm |
Internal Features | PCB mounting |
Material | Polycarbonate |
Flame Resistance | UL94-V0 |
IP Rating | IP66/67 |
Series | X7 |
Type | Heavy duty enclosure |
To use this facility please Sign In.
Sign In