CamdenBoss CHDX7-222C X7 Series Polycarb Transparent Lid 280x190x130 IP66/67

Extended range
Order Code:

30-7346

Brand: CamdenBoss MPN: CHDX7-222C
Qty Unit Price (Ex VAT)
10+ £52.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/02/2025

This CamdenBoss X7C-series polycarbonate enclosure offers unbeatable protection against every knock, bump and scrape.

The X7C series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7C polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.

Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.


  • Dimensions L x W x D: 280 x 190 x 130mm
  • Polycarbonate electrical knockout enclosure with transparent lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX7-222C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 130mm
Enclosure Length 280mm
Enclosure Width 190mm
External Features Transparent lid
Internal Features PCB mounting
Material Polycarbonate
Flame Resistance UL94-V0
IP Rating IP66/67
Series X7
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot