CamdenBoss CHDA04IL Heavy Duty Accessory Size 4 Integral Lock

Extended range
Order Code:

30-7467

Brand: CamdenBoss MPN: CHDA04IL
Qty Unit Price (Ex VAT)
100+ £27.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/03/2025

An integral lock for use with CamdenBoss X8 series enclosures.

One or two locks can be fitted, depending on the level of security required.


  • Size 4
  • Easy to assemble
  • Sturdy construction
  • Material: steel
  • Colour: natural
  • CamdenBoss type CHDA04IL

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Natural
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Steel
Finish N/A
Flame Resistance N/A
IP rating N/A
Type Integral lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot