Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £32.68 |
50+ | £29.78 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Hammond 1554 series watertight ABS enclosure is ideal for mounting PCBs or DIN rail mounted components.
The enclosure is moulded in light grey general purpose ABS plastic. The IP6 gasketed lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. The lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 95mm |
Enclosure Length | 300mm |
Enclosure Width | 240mm |
External Features | Waterproof lid |
Protection Rating | IP66 |
Internal Features | DIN Rail |
Material | ABS |
To use this facility please Sign In.
Sign In