A robust aluminium case finished in ASA 61 grey, baked powder paint from Hammond's 1411 series.
- Dimensions (L x W x H): 203 x 102 x 51mm
- Made from 1mm thick aluminium sheet
- Finished in ASA 61 grey baked powder paint
- Includes 4x 6-32 Philips head, self-tapping screws
- Replacement screws available separately
- Hammond type 1411SS
Colour |
Grey |
Enclosure Height |
51mm |
Enclosure Length |
203mm |
Enclosure Width |
102mm |
External Features |
N/A |
Internal Features |
N/A |
Material |
Aluminium |
Finish |
Powder painted |
Flame Resistance |
N/A |
IP Rating |
IP32 |
Series |
1411 |
Type |
Utility case |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In